
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P | |
| Frequency Range | 1.9GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | 90-degree phase coupling、Integrated termination matching | |
| Return Loss | 14dB | |
| Coupling Factor | 3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1950CH15A0100001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P | |
| Frequency Range | 1.9GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | 90-degree phase coupling、Integrated termination matching | |
| Return Loss | 14dB | |
| Coupling Factor | 3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1950CH15A0100001E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1950CH15A0100001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.