AB-EZD24C-B3-K57
Extended
* Images are for reference only

AB-EZD24C-B3-K57

Attributes
Value
MFR.Part #
AB-EZD24C-B3-K57
JLCPCB Part #
C17611037
Package
SMD3030-2P
Description
120° 24V 5700K White SMD3030-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmerican Bright Optoelectronics Corporation
PackageSMD3030-2P
Color Temperature5700K
Viewing Angle120°
Illumination ColorWhite
Voltage - Forward(Vf)24V