GCM155L81H392MA37D
Extended
* Images are for reference only

GCM155L81H392MA37D

Attributes
Value
Manufacturer
MFR.Part #
GCM155L81H392MA37D
JLCPCB Part #
C17597437
Package
0402
Description
3.9nF 50V X8L ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0402
Voltage Rating50V
Tolerance±20%
Capacitance3.9nF
Temperature CoefficientX8L