
* Images are for reference only
AWH 60G-0222-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWH 60G-0222-T
- JLCPCB Part #
- C17593214
- Package
- Plugin
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x30P 30 3A 60P Brass Gray Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0735
192+
$2.0246
480+
$1.9571
1008+
$1.9233