CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 3600BL14M0100001T
3600BL14M0100001T
Extended
* Images are for reference only

3600BL14M0100001T

Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
3600BL14M0100001T
JLCPCB Part #
C17593009
Package
0603
Description
-40℃~+120℃ 1.2dB 1.5dB 180°@±15° 3.3GHz~3.9GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0603
Operating Temperature-40℃~+120℃
Frequency Range3.3GHz~3.9GHz
Phase Difference180°@±15°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)1.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 3600BL14M0100001T
3600BL14M0100001T

* Images are for reference only

3600BL14M0100001T

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
3600BL14M0100001T
JLCPCB Part #
C17593009
Package
0603
Description
-40℃~+120℃ 1.2dB 1.5dB 180°@±15° 3.3GHz~3.9GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3600BL14M0100001T

* Images are for reference only

3600BL14M0100001T

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
3600BL14M0100001T
JLCPCB Part #
C17593009
Package
0603
Description
-40℃~+120℃ 1.2dB 1.5dB 180°@±15° 3.3GHz~3.9GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3600BL14M0100001T Specifications

3600BL14M0100001T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0603
Operating Temperature-40℃~+120℃
Frequency Range3.3GHz~3.9GHz
Phase Difference180°@±15°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)1.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3600BL14M0100001T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3600BL14M0100001T Schematic Symbol & PCB Footprint

The 3600BL14M0100001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.