
* Images are for reference only
LRC0201BS5N6GV001T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- LRC0201BS5N6GV001T
- JLCPCB Part #
- C17587334
- Package
- 0201
- Description
- 300mA 5.5GHz 5.6nH 5@100MHz 600mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 800
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0116
500+
$0.0112
1000+
$0.0110