GCM0335C1E150FA16D
Extended
* Images are for reference only

GCM0335C1E150FA16D

Attributes
Value
Manufacturer
MFR.Part #
GCM0335C1E150FA16D
JLCPCB Part #
C17586152
Package
0201
Description
15pF 25V C0G ±1% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0201
Voltage Rating25V
Tolerance±1%
Capacitance15pF
Temperature CoefficientC0G