
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 200kHz~800kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting | |
| Output Voltage | 0V~1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17582GTM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 200kHz~800kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting | |
| Output Voltage | 0V~1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17582GTM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX17582GTM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.