
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | SOIC-8 | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Current - Continuous Drain(Id) | 5.3A | |
| RDS(on) | 83mΩ@5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWDM305PD TR13 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | SOIC-8 | |
| Type | P-Channel | |
| Number | 2 P-Channel | |
| Current - Continuous Drain(Id) | 5.3A | |
| RDS(on) | 83mΩ@5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWDM305PD TR13 PBFREE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CWDM305PD TR13 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.