
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 1us | |
| MOS Breakdown Voltage | 180V | |
| Number of Channels | 2 | |
| Operating Voltage | 8V~24V | |
| Peak Output Current(Sink) | 3A | |
| Applicable to AC-DC Architecture | LLC | |
| Quiescent Current | 600uA | |
| Mode Support | DCM、CRM、CCM | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6922AGN-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 1us | |
| MOS Breakdown Voltage | 180V | |
| Number of Channels | 2 | |
| Operating Voltage | 8V~24V | |
| Peak Output Current(Sink) | 3A | |
| Applicable to AC-DC Architecture | LLC | |
| Quiescent Current | 600uA | |
| Mode Support | DCM、CRM、CCM | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6922AGN-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6922AGN-P datasheets or manufacturer documentation.
Datasheet: MP6922AGN-P Datasheet (PDF)
The MP6922AGN-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.