CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2367EGM
MAX2367EGM
Extended
* Images are for reference only

MAX2367EGM

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2367EGM
JLCPCB Part #
C17518619
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.7GHz~2GHz 114mA 12dBm 2.7V~3V SPI Supports software reset QFN-48(7x7) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
Frequency Range1.7GHz~2GHz
Operating Temperature-40℃~+85℃
Output Power12dBm
Voltage - Supply2.7V~3V
FeaturesSupports software reset
Current Of Transmitting114mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2367EGM
MAX2367EGM

* Images are for reference only

MAX2367EGM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2367EGM
JLCPCB Part #
C17518619
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.7GHz~2GHz 114mA 12dBm 2.7V~3V SPI Supports software reset QFN-48(7x7) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2367EGM

* Images are for reference only

MAX2367EGM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2367EGM
JLCPCB Part #
C17518619
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.7GHz~2GHz 114mA 12dBm 2.7V~3V SPI Supports software reset QFN-48(7x7) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2367EGM Specifications

MAX2367EGM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-48(7x7)
Frequency Range1.7GHz~2GHz
Operating Temperature-40℃~+85℃
Output Power12dBm
Voltage - Supply2.7V~3V
FeaturesSupports software reset
Current Of Transmitting114mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2367EGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2367EGM Documents

MAX2367EGM datasheets or manufacturer documentation.

Datasheet: MAX2367EGM Datasheet (PDF)

MAX2367EGM Schematic Symbol & PCB Footprint

The MAX2367EGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.