CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP3232DZER100M1A
IHLP3232DZER100M1A
Extended
* Images are for reference only

IHLP3232DZER100M1A

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP3232DZER100M1A
JLCPCB Part #
C17505830
Package
SMD,8.6x8.2mm
Description
10uH 5.4A 51.8mΩ 6.4A AEC-Q200 ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,8.6x8.2mm
Current - Saturation(Isat)6.4A
Inductance10uH
Tolerance±20%
Current Rating5.4A
RatingsAEC-Q200
DC Resistance(DCR)51.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP3232DZER100M1A
IHLP3232DZER100M1A

* Images are for reference only

IHLP3232DZER100M1A

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP3232DZER100M1A
JLCPCB Part #
C17505830
Package
SMD,8.6x8.2mm
Description
10uH 5.4A 51.8mΩ 6.4A AEC-Q200 ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP3232DZER100M1A

* Images are for reference only

IHLP3232DZER100M1A

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP3232DZER100M1A
JLCPCB Part #
C17505830
Package
SMD,8.6x8.2mm
Description
10uH 5.4A 51.8mΩ 6.4A AEC-Q200 ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP3232DZER100M1A Specifications

IHLP3232DZER100M1A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,8.6x8.2mm
Current - Saturation(Isat)6.4A
Inductance10uH
Tolerance±20%
Current Rating5.4A
RatingsAEC-Q200
DC Resistance(DCR)51.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP3232DZER100M1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP3232DZER100M1A Documents

IHLP3232DZER100M1A datasheets or manufacturer documentation.

Datasheet: IHLP3232DZER100M1A Datasheet (PDF)

IHLP3232DZER100M1A Schematic Symbol & PCB Footprint

The IHLP3232DZER100M1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.