CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM076NH04LDCR RLG
TSM076NH04LDCR RLG
Extended
* Images are for reference only

TSM076NH04LDCR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM076NH04LDCR RLG
JLCPCB Part #
C17504653
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.344nF 10.6mΩ@4.5V 2.2V 22.4nC@10V 248pF 40V 55.6W 65A PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.344nF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)22.4nC@10V
Current - Continuous Drain(Id)65A
Drain to Source Voltage40V
Output Capacitance(Coss)248pF
Pd - Power Dissipation55.6W
RDS(on)10.6mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM076NH04LDCR RLG
TSM076NH04LDCR RLG

* Images are for reference only

TSM076NH04LDCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM076NH04LDCR RLG
JLCPCB Part #
C17504653
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.344nF 10.6mΩ@4.5V 2.2V 22.4nC@10V 248pF 40V 55.6W 65A PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM076NH04LDCR RLG

* Images are for reference only

TSM076NH04LDCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM076NH04LDCR RLG
JLCPCB Part #
C17504653
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.344nF 10.6mΩ@4.5V 2.2V 22.4nC@10V 248pF 40V 55.6W 65A PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM076NH04LDCR RLG Specifications

TSM076NH04LDCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.344nF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)22.4nC@10V
Current - Continuous Drain(Id)65A
Drain to Source Voltage40V
Output Capacitance(Coss)248pF
Pd - Power Dissipation55.6W
RDS(on)10.6mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM076NH04LDCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM076NH04LDCR RLG Schematic Symbol & PCB Footprint

The TSM076NH04LDCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.