
ELYI-K32M5-0LPGS-P3000
- Manufacturer
- MFR.Part #
- ELYI-K32M5-0LPGS-P3000
- JLCPCB Part #
- C17499943
- Package
- SMD,6x6mm
- Description
- -40℃~+100℃ 105° 2870K~3220K 6V~8V 700mA Warm White SMD,6x6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,6x6mm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2870K~3220K | |
| Viewing Angle | 105° | |
| Forward Current | 700mA | |
| Illumination Color | Warm White | |
| Voltage - Forward(Vf) | 6V~8V |

* Images are for reference only
ELYI-K32M5-0LPGS-P3000
Extended- Manufacturer
- MFR.Part #
- ELYI-K32M5-0LPGS-P3000
- JLCPCB Part #
- C17499943
- Package
- SMD,6x6mm
- Description
- -40℃~+100℃ 105° 2870K~3220K 6V~8V 700mA Warm White SMD,6x6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELYI-K32M5-0LPGS-P3000
Extended- Manufacturer
- MFR.Part #
- ELYI-K32M5-0LPGS-P3000
- JLCPCB Part #
- C17499943
- Package
- SMD,6x6mm
- Description
- -40℃~+100℃ 105° 2870K~3220K 6V~8V 700mA Warm White SMD,6x6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELYI-K32M5-0LPGS-P3000 Specifications
ELYI-K32M5-0LPGS-P3000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,6x6mm | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 2870K~3220K | |
| Viewing Angle | 105° | |
| Forward Current | 700mA | |
| Illumination Color | Warm White | |
| Voltage - Forward(Vf) | 6V~8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELYI-K32M5-0LPGS-P3000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELYI-K32M5-0LPGS-P3000 Documents
ELYI-K32M5-0LPGS-P3000 datasheets or manufacturer documentation.
ELYI-K32M5-0LPGS-P3000 Schematic Symbol & PCB Footprint
The ELYI-K32M5-0LPGS-P3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.