CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. PNTGXDB2P20UTNT11E3
PNTGXDB2P20UTNT11E3
Extended
* Images are for reference only

PNTGXDB2P20UTNT11E3

Attributes
Value
Manufacturer
Silicon Craft Technology
MFR.Part #
PNTGXDB2P20UTNT11E3
JLCPCB Part #
C17494732
Package
UDFN-4(1.5x2)
Description
1.2V~5V 13.56MHz ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory UDFN-4(1.5x2) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSilicon Craft Technology
PackageUDFN-4(1.5x2)
agreementISO 14443A
Voltage - Supply1.2V~5V
Frequency13.56MHz
FeaturesLow power wake-up、Energy harvesting、Built-in non-volatile memory
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. PNTGXDB2P20UTNT11E3
PNTGXDB2P20UTNT11E3

* Images are for reference only

PNTGXDB2P20UTNT11E3

Extended
Manufacturer

Silicon Craft Technology

MFR.Part #
PNTGXDB2P20UTNT11E3
JLCPCB Part #
C17494732
Package
UDFN-4(1.5x2)
Description
1.2V~5V 13.56MHz ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory UDFN-4(1.5x2) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PNTGXDB2P20UTNT11E3

* Images are for reference only

PNTGXDB2P20UTNT11E3

Extended
Manufacturer

Silicon Craft Technology

MFR.Part #
PNTGXDB2P20UTNT11E3
JLCPCB Part #
C17494732
Package
UDFN-4(1.5x2)
Description
1.2V~5V 13.56MHz ISO 14443A Low power wake-up、Energy harvesting、Built-in non-volatile memory UDFN-4(1.5x2) RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PNTGXDB2P20UTNT11E3 Specifications

PNTGXDB2P20UTNT11E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSilicon Craft Technology
PackageUDFN-4(1.5x2)
agreementISO 14443A
Voltage - Supply1.2V~5V
Frequency13.56MHz
FeaturesLow power wake-up、Energy harvesting、Built-in non-volatile memory
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNTGXDB2P20UTNT11E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PNTGXDB2P20UTNT11E3 Schematic Symbol & PCB Footprint

The PNTGXDB2P20UTNT11E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.