
CBR1-D100S TR13 PBFREE
- Manufacturer
- MFR.Part #
- CBR1-D100S TR13 PBFREE
- JLCPCB Part #
- C17490438
- Package
- SMD-4P
- Description
- -65℃~+150℃@(Tj) 1.1V@1A 10uA@1000V 1A 1kV 50A Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Central Semicon | |
| Package | SMD-4P | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 10uA@1000V |

* Images are for reference only
CBR1-D100S TR13 PBFREE
Extended- Manufacturer
- MFR.Part #
- CBR1-D100S TR13 PBFREE
- JLCPCB Part #
- C17490438
- Package
- SMD-4P
- Description
- -65℃~+150℃@(Tj) 1.1V@1A 10uA@1000V 1A 1kV 50A Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBR1-D100S TR13 PBFREE
Extended- Manufacturer
- MFR.Part #
- CBR1-D100S TR13 PBFREE
- JLCPCB Part #
- C17490438
- Package
- SMD-4P
- Description
- -65℃~+150℃@(Tj) 1.1V@1A 10uA@1000V 1A 1kV 50A Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBR1-D100S TR13 PBFREE Specifications
CBR1-D100S TR13 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Central Semicon | |
| Package | SMD-4P | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 10uA@1000V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBR1-D100S TR13 PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBR1-D100S TR13 PBFREE Documents
CBR1-D100S TR13 PBFREE datasheets or manufacturer documentation.
Datasheet: CBR1-D100S TR13 PBFREE Datasheet (PDF)
CBR1-D100S TR13 PBFREE Schematic Symbol & PCB Footprint
The CBR1-D100S TR13 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.