CVCO55BE-2475-2900
Extended
* Images are for reference only

CVCO55BE-2475-2900

Attributes
Value
MFR.Part #
CVCO55BE-2475-2900
JLCPCB Part #
C17474733
Package
QFN-16
Description
-40℃~+75℃ 8V QFN-16 Voltage Controlled Oscillators (VCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs)
ManufacturerCrystek Corporation
PackageQFN-16
Voltage - Supply8V
operating temperature-40℃~+75℃