
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Frequency - Center | 4.7GHz | |
| Insertion Loss | 1.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 4400MHz~5000MHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4700BP14A0600001T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Frequency - Center | 4.7GHz | |
| Insertion Loss | 1.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 4400MHz~5000MHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4700BP14A0600001T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4700BP14A0600001T datasheets or manufacturer documentation.
Datasheet: 4700BP14A0600001T Datasheet (PDF)
The 4700BP14A0600001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.