
* Images are for reference only
SBH31-NBPB-D44-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH31-NBPB-D44-SM-BK
- JLCPCB Part #
- C17462876
- Package
- -
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x44P 44 5.6mm 88P Black Brass Gold PA Surface Mount,Vertical UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7638
200+
$4.2946
500+
$4.1515
1000+
$4.0807
Related Products