
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.22V | |
| Number | 2 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 18000MΩ@1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD910022SALI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.22V | |
| Number | 2 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 18000MΩ@1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD910022SALI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD910022SALI datasheets or manufacturer documentation.
Datasheet: ALD910022SALI Datasheet (PDF)
The ALD910022SALI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.