
NTHS0805N02N1052JU
- Manufacturer
- MFR.Part #
- NTHS0805N02N1052JU
- JLCPCB Part #
- C17455353
- Package
- 0805
- Description
- -40℃~+125℃ 10.5kΩ 3477K 3486K ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10.5kΩ | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3477K | |
| B Constant (25℃/85℃) | 3486K |

* Images are for reference only
NTHS0805N02N1052JU
Extended- Manufacturer
- MFR.Part #
- NTHS0805N02N1052JU
- JLCPCB Part #
- C17455353
- Package
- 0805
- Description
- -40℃~+125℃ 10.5kΩ 3477K 3486K ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTHS0805N02N1052JU
Extended- Manufacturer
- MFR.Part #
- NTHS0805N02N1052JU
- JLCPCB Part #
- C17455353
- Package
- 0805
- Description
- -40℃~+125℃ 10.5kΩ 3477K 3486K ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHS0805N02N1052JU Specifications
NTHS0805N02N1052JU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10.5kΩ | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3477K | |
| B Constant (25℃/85℃) | 3486K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHS0805N02N1052JU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHS0805N02N1052JU Documents
NTHS0805N02N1052JU datasheets or manufacturer documentation.
Datasheet: NTHS0805N02N1052JU Datasheet (PDF)
NTHS0805N02N1052JU Schematic Symbol & PCB Footprint
The NTHS0805N02N1052JU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.