
CYPD3196-24LDXST
- Manufacturer
- MFR.Part #
- CYPD3196-24LDXST
- JLCPCB Part #
- C17449590
- Package
- QFN-24(4x4)
- Description
- -40℃~+105℃ QFN-24(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Supply Current | 100uA |

* Images are for reference only
CYPD3196-24LDXST
Extended- Manufacturer
- MFR.Part #
- CYPD3196-24LDXST
- JLCPCB Part #
- C17449590
- Package
- QFN-24(4x4)
- Description
- -40℃~+105℃ QFN-24(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CYPD3196-24LDXST
Extended- Manufacturer
- MFR.Part #
- CYPD3196-24LDXST
- JLCPCB Part #
- C17449590
- Package
- QFN-24(4x4)
- Description
- -40℃~+105℃ QFN-24(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYPD3196-24LDXST Specifications
CYPD3196-24LDXST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Supply Current | 100uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYPD3196-24LDXST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYPD3196-24LDXST Documents
CYPD3196-24LDXST datasheets or manufacturer documentation.
Datasheet: CYPD3196-24LDXST Datasheet (PDF)
CYPD3196-24LDXST Schematic Symbol & PCB Footprint
The CYPD3196-24LDXST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.