
* Images are for reference only
MAX951ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX951ESA+T
- JLCPCB Part #
- C17449274
- Package
- SOIC-8
- Description
- -40℃~+85℃ 12.5V/ms 1mV 2.7V~7V 20kHz 3pA 70uA 7V 7uA 80nV/√Hz@1kHz Built-in compensation Rail-to-rail output SOIC-8 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2051
10+
$5.0894
30+
$5.0123
100+
$4.9352
Related Products