CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLM2525CZER1R0M06
IHLM2525CZER1R0M06
Extended
* Images are for reference only

IHLM2525CZER1R0M06

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLM2525CZER1R0M06
JLCPCB Part #
C17446402
Package
SMD,6.9x6.5mm
Description
11A 1uH 22A 8.84mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,6.9x6.5mm
Inductance1uH
Current - Saturation(Isat)22A
Tolerance±20%
Current Rating11A
DC Resistance(DCR)8.84mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLM2525CZER1R0M06
IHLM2525CZER1R0M06

* Images are for reference only

IHLM2525CZER1R0M06

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLM2525CZER1R0M06
JLCPCB Part #
C17446402
Package
SMD,6.9x6.5mm
Description
11A 1uH 22A 8.84mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLM2525CZER1R0M06

* Images are for reference only

IHLM2525CZER1R0M06

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLM2525CZER1R0M06
JLCPCB Part #
C17446402
Package
SMD,6.9x6.5mm
Description
11A 1uH 22A 8.84mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLM2525CZER1R0M06 Specifications

IHLM2525CZER1R0M06 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,6.9x6.5mm
Inductance1uH
Current - Saturation(Isat)22A
Tolerance±20%
Current Rating11A
DC Resistance(DCR)8.84mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLM2525CZER1R0M06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLM2525CZER1R0M06 Documents

IHLM2525CZER1R0M06 datasheets or manufacturer documentation.

Datasheet: IHLM2525CZER1R0M06 Datasheet (PDF)

IHLM2525CZER1R0M06 Schematic Symbol & PCB Footprint

The IHLM2525CZER1R0M06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.