CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IHDM1107BBEVR68M30
IHDM1107BBEVR68M30
Extended
* Images are for reference only

IHDM1107BBEVR68M30

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHDM1107BBEVR68M30
JLCPCB Part #
C17435842
Package
-
Description
0.3mΩ 125A 181MHz 248A 680nH ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
Package-
Current - Saturation(Isat)248A
Inductance680nH
Frequency - Self Resonant181MHz
Current Rating125A
Tolerance±20%
DC Resistance(DCR)0.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IHDM1107BBEVR68M30
IHDM1107BBEVR68M30

* Images are for reference only

IHDM1107BBEVR68M30

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHDM1107BBEVR68M30
JLCPCB Part #
C17435842
Package
-
Description
0.3mΩ 125A 181MHz 248A 680nH ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHDM1107BBEVR68M30

* Images are for reference only

IHDM1107BBEVR68M30

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHDM1107BBEVR68M30
JLCPCB Part #
C17435842
Package
-
Description
0.3mΩ 125A 181MHz 248A 680nH ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHDM1107BBEVR68M30 Specifications

IHDM1107BBEVR68M30 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
Package-
Current - Saturation(Isat)248A
Inductance680nH
Frequency - Self Resonant181MHz
Current Rating125A
Tolerance±20%
DC Resistance(DCR)0.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHDM1107BBEVR68M30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHDM1107BBEVR68M30 Documents

IHDM1107BBEVR68M30 datasheets or manufacturer documentation.

Datasheet: IHDM1107BBEVR68M30 Datasheet (PDF)

IHDM1107BBEVR68M30 Schematic Symbol & PCB Footprint

The IHDM1107BBEVR68M30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.