
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-36(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~1.3V、1.3V~4.8V、1.65V~1.95V、1.71V~1.95V | |
| Sampling Rate | 8kHz~192kHz | |
| Features | Multi-channel audio、Link status monitoring、On-chip digital gain | |
| Interface | Serial、I2S、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX98050ENX+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-36(2.6x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~1.3V、1.3V~4.8V、1.65V~1.95V、1.71V~1.95V | |
| Sampling Rate | 8kHz~192kHz | |
| Features | Multi-channel audio、Link status monitoring、On-chip digital gain | |
| Interface | Serial、I2S、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX98050ENX+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX98050ENX+ datasheets or manufacturer documentation.
Datasheet: MAX98050ENX+ Datasheet (PDF)
The MAX98050ENX+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.