
GCM2165C2A111FA16J
- Manufacturer
- MFR.Part #
- GCM2165C2A111FA16J
- JLCPCB Part #
- C17432234
- Package
- 0805
- Description
- 100V 110pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Voltage Rating | 100V | |
| Tolerance | ±1% | |
| Capacitance | 110pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GCM2165C2A111FA16J
Extended- Manufacturer
- MFR.Part #
- GCM2165C2A111FA16J
- JLCPCB Part #
- C17432234
- Package
- 0805
- Description
- 100V 110pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCM2165C2A111FA16J
Extended- Manufacturer
- MFR.Part #
- GCM2165C2A111FA16J
- JLCPCB Part #
- C17432234
- Package
- 0805
- Description
- 100V 110pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCM2165C2A111FA16J Specifications
GCM2165C2A111FA16J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Voltage Rating | 100V | |
| Tolerance | ±1% | |
| Capacitance | 110pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCM2165C2A111FA16J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCM2165C2A111FA16J Documents
GCM2165C2A111FA16J datasheets or manufacturer documentation.
Datasheet: GCM2165C2A111FA16J Datasheet (PDF)
GCM2165C2A111FA16J Schematic Symbol & PCB Footprint
The GCM2165C2A111FA16J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.