
* Images are for reference only
TSM70NB1R4CP ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM70NB1R4CP ROG
- JLCPCB Part #
- C17423865
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.4Ω@10V 28W 3A 4V 7.4nC@10V 700V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6499
200+
$0.6594
500+
$0.6368
1000+
$0.6256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products