
HIF3FCA-50PA-2.54DSA(71)
- Manufacturer
- MFR.Part #
- HIF3FCA-50PA-2.54DSA(71)
- JLCPCB Part #
- C17422186
- Package
- Plugin
- Description
- -55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 25 2x25P 50P Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 200V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x25P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 50P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 25 |

* Images are for reference only
HIF3FCA-50PA-2.54DSA(71)
Extended- Manufacturer
- MFR.Part #
- HIF3FCA-50PA-2.54DSA(71)
- JLCPCB Part #
- C17422186
- Package
- Plugin
- Description
- -55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 25 2x25P 50P Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HIF3FCA-50PA-2.54DSA(71)
Extended- Manufacturer
- MFR.Part #
- HIF3FCA-50PA-2.54DSA(71)
- JLCPCB Part #
- C17422186
- Package
- Plugin
- Description
- -55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 25 2x25P 50P Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIF3FCA-50PA-2.54DSA(71) Specifications
HIF3FCA-50PA-2.54DSA(71) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 200V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x25P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 50P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 25 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF3FCA-50PA-2.54DSA(71). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIF3FCA-50PA-2.54DSA(71) Documents
HIF3FCA-50PA-2.54DSA(71) datasheets or manufacturer documentation.
Datasheet: HIF3FCA-50PA-2.54DSA(71) Datasheet (PDF)
HIF3FCA-50PA-2.54DSA(71) Schematic Symbol & PCB Footprint
The HIF3FCA-50PA-2.54DSA(71) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.