PCHC1265HP-2R2M
Extended
* Images are for reference only

PCHC1265HP-2R2M

Attributes
Value
MFR.Part #
PCHC1265HP-2R2M
JLCPCB Part #
C17404567
Package
SMD,13.5x12.5mm
Description
2.2uH 22A 37A 4.2mΩ ±20% SMD,13.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAllied Components International
PackageSMD,13.5x12.5mm
Current - Saturation(Isat)37A
Inductance2.2uH
Tolerance±20%
Current Rating22A
DC Resistance(DCR)4.2mΩ