
PCS105-150T-RC
- Manufacturer
- MFR.Part #
- PCS105-150T-RC
- JLCPCB Part #
- C17401901
- Package
- SMD,10.5x10.3mm
- Description
- 15uH 3.6A 41mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,10.5x10.3mm | |
| Current - Saturation(Isat) | 3.6A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 41mΩ |

* Images are for reference only
PCS105-150T-RC
Extended- Manufacturer
- MFR.Part #
- PCS105-150T-RC
- JLCPCB Part #
- C17401901
- Package
- SMD,10.5x10.3mm
- Description
- 15uH 3.6A 41mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCS105-150T-RC
Extended- Manufacturer
- MFR.Part #
- PCS105-150T-RC
- JLCPCB Part #
- C17401901
- Package
- SMD,10.5x10.3mm
- Description
- 15uH 3.6A 41mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCS105-150T-RC Specifications
PCS105-150T-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,10.5x10.3mm | |
| Current - Saturation(Isat) | 3.6A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 41mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCS105-150T-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCS105-150T-RC Documents
PCS105-150T-RC datasheets or manufacturer documentation.
Datasheet: PCS105-150T-RC Datasheet (PDF)
PCS105-150T-RC Schematic Symbol & PCB Footprint
The PCS105-150T-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.