
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Waterproof LED driver power supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP-6 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9.5V~32V | |
| Output Current | 1.05A | |
| Features | Short Circuit Protection、Over Voltage Protection | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Output Voltage | 12.5V~60V | |
| Operating temperature | -40℃~+60℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDH-65-1050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Waterproof LED driver power supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP-6 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9.5V~32V | |
| Output Current | 1.05A | |
| Features | Short Circuit Protection、Over Voltage Protection | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Output Voltage | 12.5V~60V | |
| Operating temperature | -40℃~+60℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDH-65-1050. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDH-65-1050 datasheets or manufacturer documentation.
Datasheet: LDH-65-1050 Datasheet (PDF)
The LDH-65-1050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.