CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LRW0805FK1R5GV001E
LRW0805FK1R5GV001E
Extended
* Images are for reference only

LRW0805FK1R5GV001E

Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
LRW0805FK1R5GV001E
JLCPCB Part #
C17385287
Package
0805
Description
1.5uH 130mA 2.9Ω ±10% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerJohanson Dielectrics
Package0805
Inductance1.5uH
Tolerance±10%
Current Rating130mA
DC Resistance(DCR)2.9Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LRW0805FK1R5GV001E
LRW0805FK1R5GV001E

* Images are for reference only

LRW0805FK1R5GV001E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
LRW0805FK1R5GV001E
JLCPCB Part #
C17385287
Package
0805
Description
1.5uH 130mA 2.9Ω ±10% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRW0805FK1R5GV001E

* Images are for reference only

LRW0805FK1R5GV001E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
LRW0805FK1R5GV001E
JLCPCB Part #
C17385287
Package
0805
Description
1.5uH 130mA 2.9Ω ±10% 0805 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRW0805FK1R5GV001E Specifications

LRW0805FK1R5GV001E technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerJohanson Dielectrics
Package0805
Inductance1.5uH
Tolerance±10%
Current Rating130mA
DC Resistance(DCR)2.9Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRW0805FK1R5GV001E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRW0805FK1R5GV001E Documents

LRW0805FK1R5GV001E datasheets or manufacturer documentation.

Datasheet: LRW0805FK1R5GV001E Datasheet (PDF)

LRW0805FK1R5GV001E Schematic Symbol & PCB Footprint

The LRW0805FK1R5GV001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.