
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Output | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 127mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
549CAAC000112ABG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Output | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 127mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 549CAAC000112ABG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

549CAAC000112ABG datasheets or manufacturer documentation.
Datasheet: 549CAAC000112ABG Datasheet (PDF)
The 549CAAC000112ABG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.