
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Luminus Devices | |
| Package | SMD3535-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Forward Current | 1.5A | |
| Power(Watts) | 10W | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST-20-WDS-A120-L4572 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Luminus Devices | |
| Package | SMD3535-2P | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Forward Current | 1.5A | |
| Power(Watts) | 10W | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST-20-WDS-A120-L4572. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST-20-WDS-A120-L4572 datasheets or manufacturer documentation.
Datasheet: SST-20-WDS-A120-L4572 Datasheet (PDF)
The SST-20-WDS-A120-L4572 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.