
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-5P,8.6x3.9mm | |
| Operating Temperature | -40℃~+100℃ | |
| Insertion Loss | 2.5dB | |
| Attenuation | 45dB、48dB、52dB、55dB | |
| Ripple | 1.3dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5235CR45A0180001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-5P,8.6x3.9mm | |
| Operating Temperature | -40℃~+100℃ | |
| Insertion Loss | 2.5dB | |
| Attenuation | 45dB、48dB、52dB、55dB | |
| Ripple | 1.3dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5235CR45A0180001E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5235CR45A0180001E datasheets or manufacturer documentation.
Datasheet: 5235CR45A0180001E Datasheet (PDF)
The 5235CR45A0180001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.