
* Images are for reference only
IFSC0806AZER3R3M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC0806AZER3R3M01
- JLCPCB Part #
- C17360096
- Package
- 0806
- Description
- 1.05A 1A 297mΩ 3.3uH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6328
200+
$0.2528
500+
$0.2448
1000+
$0.2399
Related Products