
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| USB Protocol | USB Type-C 1.3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYAC1126-40LQXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| USB Protocol | USB Type-C 1.3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYAC1126-40LQXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYAC1126-40LQXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.