PQ108081-6R8MHF
Extended
* Images are for reference only

PQ108081-6R8MHF

Attributes
Value
MFR.Part #
PQ108081-6R8MHF
JLCPCB Part #
C17348801
Package
SMD-3P,27.9x27.9mm
Description
2.5mΩ 31A 6.8uH ±20% SMD-3P,27.9x27.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerITG Electronics, Inc.
PackageSMD-3P,27.9x27.9mm
Inductance6.8uH
Tolerance±20%
Current Rating31A
DC Resistance(DCR)2.5mΩ