CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. P10CVQK4P20UT1001E3
P10CVQK4P20UT1001E3
Extended
* Images are for reference only

P10CVQK4P20UT1001E3

Attributes
Value
Manufacturer
Silicon Craft Technology
MFR.Part #
P10CVQK4P20UT1001E3
JLCPCB Part #
C17336192
Package
QFN-16(3x3)
Description
1.8V~3.6V Energy harvesting、Built-in non-volatile memory ISO 14443A UART QFN-16(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSilicon Craft Technology
PackageQFN-16(3x3)
agreementISO 14443A
Voltage - Supply1.8V~3.6V
FeaturesEnergy harvesting、Built-in non-volatile memory
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. P10CVQK4P20UT1001E3
P10CVQK4P20UT1001E3

* Images are for reference only

P10CVQK4P20UT1001E3

Extended
Manufacturer

Silicon Craft Technology

MFR.Part #
P10CVQK4P20UT1001E3
JLCPCB Part #
C17336192
Package
QFN-16(3x3)
Description
1.8V~3.6V Energy harvesting、Built-in non-volatile memory ISO 14443A UART QFN-16(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P10CVQK4P20UT1001E3

* Images are for reference only

P10CVQK4P20UT1001E3

Extended
Manufacturer

Silicon Craft Technology

MFR.Part #
P10CVQK4P20UT1001E3
JLCPCB Part #
C17336192
Package
QFN-16(3x3)
Description
1.8V~3.6V Energy harvesting、Built-in non-volatile memory ISO 14443A UART QFN-16(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P10CVQK4P20UT1001E3 Specifications

P10CVQK4P20UT1001E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSilicon Craft Technology
PackageQFN-16(3x3)
agreementISO 14443A
Voltage - Supply1.8V~3.6V
FeaturesEnergy harvesting、Built-in non-volatile memory
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P10CVQK4P20UT1001E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P10CVQK4P20UT1001E3 Schematic Symbol & PCB Footprint

The P10CVQK4P20UT1001E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.