GCM31A5C2J100FX01D
Extended
* Images are for reference only

GCM31A5C2J100FX01D

Attributes
Value
Manufacturer
MFR.Part #
GCM31A5C2J100FX01D
JLCPCB Part #
C17328176
Package
1206
Description
10pF 630V C0G ±1% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package1206
Voltage Rating630V
Tolerance±1%
Capacitance10pF
Temperature CoefficientC0G