
2500BP15M0400001E
- Manufacturer
- MFR.Part #
- 2500BP15M0400001E
- JLCPCB Part #
- C17318726
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 15dB、20dB 2.3GHz~2.7GHz 2dB 50Ω Bandpass SMD-4P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2dB | |
| Absolute Bandwidth | 2.3GHz~2.7GHz | |
| Attenuation | 15dB、20dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
2500BP15M0400001E
Extended- Manufacturer
- MFR.Part #
- 2500BP15M0400001E
- JLCPCB Part #
- C17318726
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 15dB、20dB 2.3GHz~2.7GHz 2dB 50Ω Bandpass SMD-4P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2500BP15M0400001E
Extended- Manufacturer
- MFR.Part #
- 2500BP15M0400001E
- JLCPCB Part #
- C17318726
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 15dB、20dB 2.3GHz~2.7GHz 2dB 50Ω Bandpass SMD-4P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2500BP15M0400001E Specifications
2500BP15M0400001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2dB | |
| Absolute Bandwidth | 2.3GHz~2.7GHz | |
| Attenuation | 15dB、20dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2500BP15M0400001E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2500BP15M0400001E Schematic Symbol & PCB Footprint
The 2500BP15M0400001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.