CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. CC2541Development kit
CC2541Development kit - 1
CC2541Development kit - 2
Extended1/2
* Images are for reference only

CC2541Development kit

Attributes
Value
Manufacturer
TTCIOTSDK(Shenzhen Shengrun Tech)
MFR.Part #
CC2541Development kit
JLCPCB Part #
C172874
Package
-
Description
-40℃~+85℃ -94dBm 0dBm 18.2mA 20.2mA 2V~3.6V 30m Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 CC2541 Chip PCB Antenna SPI、UART、I2C - Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerTTCIOTSDK(Shenzhen Shengrun Tech)
Package-
Antenna TypePCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-94dBm
Output Power(Max)0dBm
Voltage - Supply2V~3.6V
Communication Distance30m
Utilized IC / PartCC2541 Chip
Interface TypeSPI、UART、I2C
Send Current18.2mA
Receive Current20.2mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. CC2541Development kit
CC2541Development kit

* Images are for reference only

CC2541Development kit

Extended
Manufacturer

TTCIOTSDK(Shenzhen Shengrun Tech)

MFR.Part #
CC2541Development kit
JLCPCB Part #
C172874
Package
-
Description
-40℃~+85℃ -94dBm 0dBm 18.2mA 20.2mA 2V~3.6V 30m Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 CC2541 Chip PCB Antenna SPI、UART、I2C - Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2541Development kit

* Images are for reference only

CC2541Development kit

Extended
Manufacturer

TTCIOTSDK(Shenzhen Shengrun Tech)

MFR.Part #
CC2541Development kit
JLCPCB Part #
C172874
Package
-
Description
-40℃~+85℃ -94dBm 0dBm 18.2mA 20.2mA 2V~3.6V 30m Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 CC2541 Chip PCB Antenna SPI、UART、I2C - Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2541Development kit Specifications

CC2541Development kit technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerTTCIOTSDK(Shenzhen Shengrun Tech)
Package-
Antenna TypePCB Antenna
Operating Temperature-40℃~+85℃
Sensitivity-94dBm
Output Power(Max)0dBm
Voltage - Supply2V~3.6V
Communication Distance30m
Utilized IC / PartCC2541 Chip
Interface TypeSPI、UART、I2C
Send Current18.2mA
Receive Current20.2mA
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2541Development kit. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2541Development kit Documents

CC2541Development kit datasheets or manufacturer documentation.

Datasheet: CC2541Development kit Datasheet (PDF)

CC2541Development kit Schematic Symbol & PCB Footprint

The CC2541Development kit schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.