This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IHLE4040DDEW220M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE4040DDEW220M5A
JLCPCB Part #
C17295567
Package
SMD-4P,4x4mm
Description
22uH 4.1A 6.4A 75.44mΩ AEC-Q200 ±20% SMD-4P,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.6648
10+ $1.6294
30+ $1.6053
100+ $1.5812

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons