CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Waterproof LED driver power supply
  6. LDD-350H-DA
LDD-350H-DA
Extended
* Images are for reference only

LDD-350H-DA

Attributes
Value
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
LDD-350H-DA
JLCPCB Part #
C17293160
Package
Plugin
Description
-40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection Plugin Waterproof LED driver power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Waterproof LED driver power supply
ManufacturerMW(MEAN WELL Enterprises)
PackagePlugin
Number of Channels1
Voltage - Input(DC)6V~50V
Output Current350mA
FeaturesShort Circuit Protection
DimmingAnalog、PWM
TopologyBuck
Output Voltage3V~45V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Waterproof LED driver power supply
  6. LDD-350H-DA
LDD-350H-DA

* Images are for reference only

LDD-350H-DA

Extended
Manufacturer

MW(MEAN WELL Enterprises)

MFR.Part #
LDD-350H-DA
JLCPCB Part #
C17293160
Package
Plugin
Description
-40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection Plugin Waterproof LED driver power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDD-350H-DA

* Images are for reference only

LDD-350H-DA

Extended
Manufacturer

MW(MEAN WELL Enterprises)

MFR.Part #
LDD-350H-DA
JLCPCB Part #
C17293160
Package
Plugin
Description
-40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection Plugin Waterproof LED driver power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDD-350H-DA Specifications

LDD-350H-DA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Waterproof LED driver power supply
ManufacturerMW(MEAN WELL Enterprises)
PackagePlugin
Number of Channels1
Voltage - Input(DC)6V~50V
Output Current350mA
FeaturesShort Circuit Protection
DimmingAnalog、PWM
TopologyBuck
Output Voltage3V~45V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDD-350H-DA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDD-350H-DA Documents

LDD-350H-DA datasheets or manufacturer documentation.

Datasheet: LDD-350H-DA Datasheet (PDF)

LDD-350H-DA Schematic Symbol & PCB Footprint

The LDD-350H-DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.