
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Current - Saturation(Isat) | 73A | |
| Inductance | 8.2uH | |
| Frequency - Self Resonant | 22MHz | |
| Current Rating | 39A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.73mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHDM1107BBEV8R2M30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Current - Saturation(Isat) | 73A | |
| Inductance | 8.2uH | |
| Frequency - Self Resonant | 22MHz | |
| Current Rating | 39A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.73mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHDM1107BBEV8R2M30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHDM1107BBEV8R2M30 datasheets or manufacturer documentation.
Datasheet: IHDM1107BBEV8R2M30 Datasheet (PDF)
The IHDM1107BBEV8R2M30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.