CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HIF3MBW-60PA-2.54DSA(63)
HIF3MBW-60PA-2.54DSA(63)
Extended
* Images are for reference only

HIF3MBW-60PA-2.54DSA(63)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3MBW-60PA-2.54DSA(63)
JLCPCB Part #
C17287683
Package
Plugin
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 2x30P 30 60P 95.5mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
X-Length of Bottom Edge on Board (Spacing Line)95.5mm
Voltage Rating200V
Contact PlatingTin
Number of Pins60P
Current Rating1A
Contact MaterialBrass
Pitch2.54mm
Pins Structure2x30P
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of PINs Per Row30
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HIF3MBW-60PA-2.54DSA(63)
HIF3MBW-60PA-2.54DSA(63)

* Images are for reference only

HIF3MBW-60PA-2.54DSA(63)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF3MBW-60PA-2.54DSA(63)
JLCPCB Part #
C17287683
Package
Plugin
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 2x30P 30 60P 95.5mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF3MBW-60PA-2.54DSA(63)

* Images are for reference only

HIF3MBW-60PA-2.54DSA(63)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF3MBW-60PA-2.54DSA(63)
JLCPCB Part #
C17287683
Package
Plugin
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 2x30P 30 60P 95.5mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF3MBW-60PA-2.54DSA(63) Specifications

HIF3MBW-60PA-2.54DSA(63) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
X-Length of Bottom Edge on Board (Spacing Line)95.5mm
Voltage Rating200V
Contact PlatingTin
Number of Pins60P
Current Rating1A
Contact MaterialBrass
Pitch2.54mm
Pins Structure2x30P
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of PINs Per Row30
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF3MBW-60PA-2.54DSA(63). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIF3MBW-60PA-2.54DSA(63) Documents

HIF3MBW-60PA-2.54DSA(63) datasheets or manufacturer documentation.

Datasheet: HIF3MBW-60PA-2.54DSA(63) Datasheet (PDF)

HIF3MBW-60PA-2.54DSA(63) Schematic Symbol & PCB Footprint

The HIF3MBW-60PA-2.54DSA(63) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.