GMC21CG120J100NTQ
Extended
* Images are for reference only

GMC21CG120J100NTQ

Attributes
Value
MFR.Part #
GMC21CG120J100NTQ
JLCPCB Part #
C17287233
Package
0805
Description
100V 12pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package0805
Voltage Rating100V
Tolerance±5%
Capacitance12pF
Temperature CoefficientC0G