
ALD810030SCLI
- Manufacturer
- MFR.Part #
- ALD810030SCLI
- JLCPCB Part #
- C17276214
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10.6V 15pF 3.02V@1uA 4 N-Channel 500mW SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.02V@1uA | |
| Number | 4 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
ALD810030SCLI
Extended- Manufacturer
- MFR.Part #
- ALD810030SCLI
- JLCPCB Part #
- C17276214
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10.6V 15pF 3.02V@1uA 4 N-Channel 500mW SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALD810030SCLI
Extended- Manufacturer
- MFR.Part #
- ALD810030SCLI
- JLCPCB Part #
- C17276214
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10.6V 15pF 3.02V@1uA 4 N-Channel 500mW SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD810030SCLI Specifications
ALD810030SCLI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.02V@1uA | |
| Number | 4 N-Channel | |
| Drain to Source Voltage | 10.6V | |
| Pd - Power Dissipation | 500mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD810030SCLI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD810030SCLI Schematic Symbol & PCB Footprint
The ALD810030SCLI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.