
* Images are for reference only
IHLE5050FHER150M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE5050FHER150M5A
- JLCPCB Part #
- C17273737
- Package
- -
- Description
- 10.1A 15uH 25.68mΩ 7.7A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4897
250+
$2.1908
500+
$2.1168
1000+
$2.0814